MFR Recommended

XHP70A-0L-02-0D0BN40E2 | |
|---|---|
DigiKey Part Number | XHP70A-0L-02-0D0BN40E2-ND |
Manufacturer | |
Manufacturer Product Number | XHP70A-0L-02-0D0BN40E2 |
Description | LED MOD XHP70A WH LNR STR 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70A White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 23.2V |
Packaging Tray | Lumens/Watt @ Current - Test 140 lm/W |
Part Status Obsolete | Current - Max 2.4A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Size / Dimension 93.98mm L x 33.02mm W |
CCT (K) 5700K | Lens Type Domed |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 3420lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPH1-02C24-5770-00 | New Energy | 0 | LPH1-02C24-5770-00-ND | 29,05638 € | MFR Recommended |








