
EVALNC1000C-8 | |
|---|---|
DigiKey Part Number | 5187-EVALNC1000C-8-ND |
Manufacturer | |
Manufacturer Product Number | EVALNC1000C-8 |
Description | NEOCORTEC EVALUATION KIT 868 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NC1000-8 - Transceiver 868MHz Evaluation Board |
Category | Frequency 868MHz |
Manufacturer NeoCortec | Contents Board(s), Accessories |
Packaging Case | Utilized IC / Part NC1000-8 |
Part Status Active | RF Frequency 868MHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,00000 € | 364,00 € |
| 10 | 323,44000 € | 3 234,40 € |
| 25 | 309,43720 € | 7 735,93 € |
| Unit Price without VAT: | 364,00000 € |
|---|---|
| Unit Price with VAT: | 436,80000 € |

