RF ANTENNA Whip, Tilt RP-TNC Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T614TR-2.4/4.9/5.X-S

DigiKey Part Number
730-1018-ND
Manufacturer
Manufacturer Product Number
T614TR-2.4/4.9/5.X-S
Description
RF ANT 2.4GHZ/4.9GHZ WHIP TILT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-TNC Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Nearson Inc.
VSWR
2
Packaging
Bulk
Gain
4dBi, 5dBi, 5dBi, 4.5dBi
Part Status
Active
Termination
RP-TNC
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz, 4.9GHz, 5GHz
Height (Max)
6.441" (163.60mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz
Base Product Number
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,91000 €16,91 €
1013,47300 €134,73 €
5012,09720 €604,86 €
10011,67090 €1 167,09 €
25011,22088 €2 805,22 €
50010,94974 €5 474,87 €
Manufacturers Standard Package
Unit Price without VAT:16,91000 €
Unit Price with VAT:20,29200 €