T321AM-GDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T321AM-GDP

DigiKey Part Number
730-1015-ND
Manufacturer
Manufacturer Product Number
T321AM-GDP
Description
RF ANT 900MHZ/1.8GHZ WHIP STR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.8GHz, 1.9GHz
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
2
Return Loss
-
Gain
0dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.126" (54.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,30000 €11,30 €
108,88100 €88,81 €
507,91260 €395,63 €
1007,61280 €761,28 €
2507,29640 €1 824,10 €
5007,10570 €3 552,85 €
1 0006,94874 €6 948,74 €
Manufacturers Standard Package
Unit Price without VAT:11,30000 €
Unit Price with VAT:13,56000 €