
STDCSF6-8M | |
|---|---|
DigiKey Part Number | 644-STDCSF6-8MTR-ND - Tape & Reel (TR) 644-STDCSF6-8MCT-ND - Cut Tape (CT) 644-STDCSF6-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSF6-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 200 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (8x4.5) |
Frequency Stability ±50ppm | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA-8.000MAGV-T | TXC CORPORATION | 0 | AA-8.000MAGV-T-ND | 0,45810 € | Similar |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,78370 € | 78,37 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71044 € | 355,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68108 € | 681,08 € |
| 2 000 | 0,65293 € | 1 305,86 € |
| 3 000 | 0,63702 € | 1 911,06 € |
| 5 000 | 0,61754 € | 3 087,70 € |
| 7 000 | 0,60504 € | 4 235,28 € |
| 10 000 | 0,59207 € | 5 920,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

