
MU00528-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00528-32.768KTR-ND - Tape & Reel (TR) 644-MU00528-32.768KCT-ND - Cut Tape (CT) 644-MU00528-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00528-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,57560 € | 14,39 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,52910 € | 52,91 € |
| 250 | 0,50032 € | 125,08 € |
| 500 | 0,47964 € | 239,82 € |
| 1 000 | 0,45980 € | 459,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43004 € | 1 290,12 € |
| 6 000 | 0,41228 € | 2 473,68 € |
| 9 000 | 0,40223 € | 3 620,07 € |
| 15 000 | 0,38993 € | 5 848,95 € |
| 21 000 | 0,38205 € | 8 023,05 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |


