
LNCD1-16.384M | |
|---|---|
DigiKey Part Number | 644-LNCD1-16.384MTR-ND - Tape & Reel (TR) 644-LNCD1-16.384MCT-ND - Cut Tape (CT) 644-LNCD1-16.384MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-16.384M |
Description | CRYSTAL 16.3840MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.059" (1.50mm) |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32832 € | 82,08 € |
| 500 | 0,31474 € | 157,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30171 € | 301,71 € |
| 2 000 | 0,28924 € | 578,48 € |
| 3 000 | 0,28218 € | 846,54 € |
| 5 000 | 0,27354 € | 1 367,70 € |
| 7 000 | 0,26799 € | 1 875,93 € |
| 10 000 | 0,26223 € | 2 622,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

