
CS15310-78.125M | |
|---|---|
DigiKey Part Number | 644-CS15310-78.125MTR-ND - Tape & Reel (TR) 644-CS15310-78.125MCT-ND - Cut Tape (CT) 644-CS15310-78.125MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS15310-78.125M |
Description | CRYSTAL 78.125MHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78.125 MHz ±25ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal (w/Thermistor) | Package / Case |
Frequency 78.125 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±25ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,62400 € | 15,60 € |
| 50 | 0,59840 € | 29,92 € |
| 100 | 0,57370 € | 57,37 € |
| 250 | 0,54256 € | 135,64 € |
| 500 | 0,52010 € | 260,05 € |
| 1 000 | 0,49859 € | 498,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46633 € | 1 398,99 € |
| 6 000 | 0,44707 € | 2 682,42 € |
| 9 000 | 0,43618 € | 3 925,62 € |
| 15 000 | 0,42285 € | 6 342,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

