
CS12398-55.2M | |
|---|---|
DigiKey Part Number | 644-CS12398-55.2MTR-ND - Tape & Reel (TR) 644-CS12398-55.2MCT-ND - Cut Tape (CT) 644-CS12398-55.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS12398-55.2M |
Description | CRYSTAL 55.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±62ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,41480 € | 10,37 € |
| 50 | 0,39780 € | 19,89 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,36064 € | 90,16 € |
| 500 | 0,34574 € | 172,87 € |
| 1 000 | 0,33144 € | 331,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30997 € | 929,91 € |
| 6 000 | 0,29716 € | 1 782,96 € |
| 9 000 | 0,28992 € | 2 609,28 € |
| 15 000 | 0,28105 € | 4 215,75 € |
| 21 000 | 0,27536 € | 5 782,56 € |
| 30 000 | 0,26945 € | 8 083,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

