
NSC5136A-32K768 | |
|---|---|
DigiKey Part Number | 644-NSC5136A-32K768TR-ND - Tape & Reel (TR) 644-NSC5136A-32K768CT-ND - Cut Tape (CT) 644-NSC5136A-32K768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5136A-32K768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NSC5136A-32K768 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 260µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,99000 € | 9,90 € |
| 25 | 0,93600 € | 23,40 € |
| 50 | 0,89740 € | 44,87 € |
| 100 | 0,86030 € | 86,03 € |
| 250 | 0,81360 € | 203,40 € |
| 500 | 0,77996 € | 389,98 € |
| 1 000 | 0,74772 € | 747,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59447 € | 1 783,41 € |
| 6 000 | 0,58939 € | 3 536,34 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

