


CS14522-24M | |
|---|---|
DigiKey Part Number | 644-CS14522-24MTR-ND - Tape & Reel (TR) 644-CS14522-24MCT-ND - Cut Tape (CT) 644-CS14522-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14522-24M |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS14522-24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,44520 € | 44,52 € |
| 250 | 0,42096 € | 105,24 € |
| 500 | 0,40356 € | 201,78 € |
| 1 000 | 0,38687 € | 386,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36182 € | 1 085,46 € |
| 6 000 | 0,34687 € | 2 081,22 € |
| 9 000 | 0,33842 € | 3 045,78 € |
| 15 000 | 0,32807 € | 4 921,05 € |
| 21 000 | 0,32143 € | 6 750,03 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |











