


CS14521-20M | |
|---|---|
DigiKey Part Number | 644-CS14521-20MTR-ND - Tape & Reel (TR) 644-CS14521-20MCT-ND - Cut Tape (CT) 644-CS14521-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14521-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,44140 € | 44,14 € |
| 250 | 0,41732 € | 104,33 € |
| 500 | 0,40008 € | 200,04 € |
| 1 000 | 0,38353 € | 383,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35870 € | 1 076,10 € |
| 6 000 | 0,34388 € | 2 063,28 € |
| 9 000 | 0,33550 € | 3 019,50 € |
| 15 000 | 0,32524 € | 4 878,60 € |
| 21 000 | 0,31865 € | 6 691,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |









