
CS10127-48M | |
|---|---|
DigiKey Part Number | 644-CS10127-48MTR-ND - Tape & Reel (TR) 644-CS10127-48MCT-ND - Cut Tape (CT) 644-CS10127-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10127-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,54900 € | 54,90 € |
| 250 | 0,51920 € | 129,80 € |
| 500 | 0,49772 € | 248,86 € |
| 1 000 | 0,47714 € | 477,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44626 € | 1 338,78 € |
| 6 000 | 0,42783 € | 2 566,98 € |
| 9 000 | 0,41741 € | 3 756,69 € |
| 15 000 | 0,40465 € | 6 069,75 € |
| 21 000 | 0,39646 € | 8 325,66 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |







