
CS00444-16M | |
|---|---|
DigiKey Part Number | 644-CS00444-16MTR-ND - Tape & Reel (TR) 644-CS00444-16MCT-ND - Cut Tape (CT) 644-CS00444-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00444-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,95360 € | 23,84 € |
| 50 | 0,91420 € | 45,71 € |
| 100 | 0,87630 € | 87,63 € |
| 250 | 0,82868 € | 207,17 € |
| 500 | 0,79444 € | 397,22 € |
| 1 000 | 0,76160 € | 761,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71235 € | 2 137,05 € |
| 6 000 | 0,68296 € | 4 097,76 € |
| 9 000 | 0,66635 € | 5 997,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

