
SN74AUP2G14DSF2 | |
|---|---|
DigiKey Part Number | 296-30287-2-ND - Tape & Reel (TR) 296-30287-1-ND - Cut Tape (CT) 296-30287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G14DSF2 |
Description | IC INVERT SCHMITT 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G14DSF2 Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-SON (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32480 € | 8,12 € |
| 100 | 0,28310 € | 28,31 € |
| 250 | 0,26336 € | 65,84 € |
| 500 | 0,25144 € | 125,72 € |
| 1 000 | 0,24162 € | 241,62 € |
| 2 500 | 0,23125 € | 578,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22500 € | 1 125,00 € |
| 10 000 | 0,21986 € | 2 198,60 € |
| 15 000 | 0,21729 € | 3 259,35 € |
| 25 000 | 0,21443 € | 5 360,75 € |
| 35 000 | 0,21277 € | 7 446,95 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |





