
LMV934MTX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV934MTX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV934MTX/NOPB |
Description | LMV934-N QUAD 1.8V, RRIO OPERATI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Bulk: | 15737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,66242 € |

