Comparator Standard (General Purpose) Differential, LVDS, RSPECL 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7324SQ/NOPB

DigiKey Part Number
2156-LMH7324SQ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH7324SQ/NOPB
Description
IC COMPARATOR 4 GEN PUR 32WQFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Differential, LVDS, RSPECL 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMH7324SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Differential, LVDS, RSPECL
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Voltage - Input Offset (Max)
9.5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
80dB CMRR, 75dB PSRR
Propagation Delay (Max)
0.74ns
Hysteresis
20.8mV
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
32-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:535
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,82792 €259,87 €
Unit Price without VAT:10,82792 €
Unit Price with VAT:12,99350 €