
LMC6762BIM | |
|---|---|
DigiKey Part Number | 2156-LMC6762BIM-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6762BIM |
Description | LMC6762 DUAL MICRO-POWER RAIL-TO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6762BIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 15mV @ 15V | |
Current - Input Bias (Max) | 0.04pA @ 15V | |
Current - Output (Typ) | 45mA @ 15V | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Bulk: | 6112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,40519 € | 254,95 € |
| Unit Price without VAT: | 2,40519 € |
|---|---|
| Unit Price with VAT: | 2,88623 € |

