INFINFBF799
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INFINFBF799
SOT-23-3

LM45BIM3X/NOPB

DigiKey Part Number
2156-LM45BIM3X/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM45BIM3X/NOPB
Description
LM45 +3C ANALOG OUTPUT TEMPERATU
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-20°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-20°C ~ 100°C)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,52012 €258,42 €
Unit Price without VAT:1,52012 €
Unit Price with VAT:1,82414 €