
ADG1401BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1401BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1401BCPZ-REEL7CT-ND - Cut Tape (CT) ADG1401BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1401BCPZ-REEL7 |
Description | IC SW SPST-NCX1 1.3OHM 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.3Ohm 8-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1401BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | 120MHz | |
Charge Injection | -12pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF, 41pF | |
Current - Leakage (IS(off)) (Max) | 400pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16800 € | 31,68 € |
| 25 | 2,92000 € | 73,00 € |
| 100 | 2,64690 € | 264,69 € |
| 250 | 2,60068 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29402 € | 6 882,06 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,99200 € |











