


ADP1720TRMZ3.3-EP | |
|---|---|
DigiKey Part Number | ADP1720TRMZ3.3-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADP1720TRMZ3.3-EP |
Description | IC REG LINEAR 3.3V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1720TRMZ3.3-EP Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 2.115 mA |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 28V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,80746 € | 632,61 € |
| Unit Price without VAT: | 1,80746 € |
|---|---|
| Unit Price with VAT: | 2,16895 € |

