
FPD87346BXAVS | |
---|---|
DigiKey Part Number | 2156-FPD87346BXAVS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | FPD87346BXAVS |
Description | MICROPROCESSOR CIRCUIT PQFP64 |
Customer Reference | |
Detailed Description | Graphics Applications Panel Timing Controller IC 85MHz 1 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FPD87346BXAVS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Graphics Applications | |
Input | LVDS | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 85MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 3,22538 € | 258,03 € |
Unit Price without VAT: | 3,22538 € |
---|---|
Unit Price with VAT: | 3,87046 € |