
DS90CR288AMTDX | |
|---|---|
DigiKey Part Number | 2156-DS90CR288AMTDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR288AMTDX |
Description | LINE RECEIVER, 1 FUNC, 4 RCVR, C |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR288AMTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 6992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,76526 € | 257,08 € |
| Unit Price without VAT: | 6,76526 € |
|---|---|
| Unit Price with VAT: | 8,11831 € |

