
CGS74CT2526N | |
|---|---|
DigiKey Part Number | 2156-CGS74CT2526N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CGS74CT2526N |
Description | IC CLOCK DRIVER 16DIP |
Customer Reference | |
Detailed Description | Clock Clock Driver IC 2:8 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Driver | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | Clock, TTL | |
Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,00727 € | 256,93 € |
| Unit Price without VAT: | 2,00727 € |
|---|---|
| Unit Price with VAT: | 2,40872 € |

