
ADC14C080CISQE/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC14C080CISQE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC14C080CISQE/NOPB |
Description | IC ADC 14BIT 32-WQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC14C080CISQE/NOPB Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Architecture Pipelined |
Part Status Active | Reference Type External, Internal |
Number of Bits 14 | Voltage - Supply, Analog 2.7V ~ 3.6V |
Sampling Rate (Per Second) 80M | Voltage - Supply, Digital 2.4V ~ 3.6V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 32-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 32-WQFN (5x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,92000 € | 239,52 € |
| Unit Price without VAT: | 39,92000 € |
|---|---|
| Unit Price with VAT: | 47,90400 € |

