
54154DMQB | |
|---|---|
DigiKey Part Number | 2156-54154DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54154DMQB |
Description | IC DECODER/DEMUX 1X4:16 24CERDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 800µA, 16mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 24-CERDIP |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,51807 € | 257,53 € |
| Unit Price without VAT: | 4,51807 € |
|---|---|
| Unit Price with VAT: | 5,42168 € |

