


FE-3MM-75MM | |
---|---|
cms-digikey-product-number | 5600-FE-3MM-75MM-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FE-3MM-75MM |
cms-description | 75ft 3.5mm M/M TRS Stereo Black |
cms-customer-reference | |
cms-detailed-description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 75.0' (22.86m) |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 75.0' (22.86m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |