


87681212 | |
|---|---|
DigiKey Part Number | 2160-87681212-ND |
Manufacturer | |
Manufacturer Product Number | 87681212 |
Description | CABLE TIE HLDR DUAL OVAL MNT WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Mounting Type Screw or Rivet Mount |
Manufacturer Murrplastik Systems, Inc. | Size / Dimension 0.89" L x 0.59" W x 0.43" H (22.6mm x 15.0mm x 10.9mm) |
Series | Material Nylon |
Packaging Bulk | Color White |
Part Status Active | Base Product Number |
Type Dual Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


