

87171824 | |
---|---|
DigiKey Part Number | 2160-87171824-ND |
Manufacturer | |
Manufacturer Product Number | 87171824 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,22000 € | 10,22 € |
10 | 8,68400 € | 86,84 € |
30 | 8,03600 € | 241,08 € |
50 | 7,75140 € | 387,57 € |
100 | 7,38150 € | 738,15 € |
250 | 6,91956 € | 1 729,89 € |
500 | 6,58958 € | 3 294,79 € |
1 000 | 6,27547 € | 6 275,47 € |
Unit Price without VAT: | 10,22000 € |
---|---|
Unit Price with VAT: | 12,26400 € |