

83621260 | |
---|---|
DigiKey Part Number | 2160-83621260-ND |
Manufacturer | |
Manufacturer Product Number | 83621260 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 3.031" (77.00mm) | |
Width | 0.728" (18.50mm) | |
Height | 2.008" (51.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,99000 € | 6,99 € |
10 | 5,93900 € | 59,39 € |
25 | 5,56720 € | 139,18 € |
50 | 5,30120 € | 265,06 € |
100 | 5,04820 € | 504,82 € |
250 | 4,73220 € | 1 183,05 € |
500 | 4,50648 € | 2 253,24 € |
1 000 | 4,29161 € | 4 291,61 € |
Unit Price without VAT: | 6,99000 € |
---|---|
Unit Price with VAT: | 8,38800 € |