

83565058 | |
|---|---|
DigiKey Part Number | 2160-83565058-ND |
Manufacturer | |
Manufacturer Product Number | 83565058 |
Description | 90 DEG ANGL FITTING IP65 M40X1.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Features | M40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,66360 € | 391,59 € |
| Unit Price without VAT: | 15,66360 € |
|---|---|
| Unit Price with VAT: | 18,79632 € |

