
83182081 | |
|---|---|
DigiKey Part Number | 2160-83182081-ND |
Manufacturer | |
Manufacturer Product Number | 83182081 |
Description | EWX-PAE 80 MURRFLEX JUMBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 2.990" (75.95mm) 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 3.650" (92.71mm) |
Manufacturer Murrplastik Systems, Inc. | Material Polyamide (PA12), Nylon 12, Halogen Free |
Packaging Bulk | Color Black |
Part Status Active | Length 49.21' (15.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 120°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 2.990" (75.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 101,03000 € | 1 515,45 € |
| Unit Price without VAT: | 101,03000 € |
|---|---|
| Unit Price with VAT: | 121,23600 € |

