
7700-44511-S7V0300 | |
|---|---|
DigiKey Part Number | 5088-7700-44511-S7V0300-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44511-S7V0300 |
Description | CIRC CBL 4POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,59000 € | 77,59 € |
| 10 | 65,68500 € | 656,85 € |
| 25 | 61,48840 € | 1 537,21 € |
| 50 | 58,49760 € | 2 924,88 € |
| 100 | 55,65600 € | 5 565,60 € |
| Unit Price without VAT: | 77,59000 € |
|---|---|
| Unit Price with VAT: | 93,10800 € |

