
7000-12221-0340500 | |
|---|---|
DigiKey Part Number | 5088-7000-12221-0340500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12221-0340500 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,10000 € | 37,10 € |
| 10 | 31,39600 € | 313,96 € |
| 25 | 29,38600 € | 734,65 € |
| 50 | 27,95380 € | 1 397,69 € |
| 100 | 26,59350 € | 2 659,35 € |
| 250 | 24,89888 € | 6 224,72 € |
| Unit Price without VAT: | 37,10000 € |
|---|---|
| Unit Price with VAT: | 44,52000 € |

