Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE1209MC-R

DigiKey Part Number
811-NTE1209MC-RTR-ND - Tape & Reel (TR)
811-NTE1209MC-RCT-ND - Cut Tape (CT)
811-NTE1209MC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTE1209MC-R
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NTE1209MC-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 8 Leads
Size / Dimension
0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,12000 €7,12 €
56,85000 €34,25 €
106,73800 €67,38 €
256,59480 €164,87 €
506,48780 €324,39 €
1006,38240 €638,24 €
2506,24548 €1 561,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,14368 €3 071,84 €
1 0006,04344 €6 043,44 €
Manufacturers Standard Package
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,54400 €