
MYSGK02506BRSR-EVM | |
|---|---|
DigiKey Part Number | 811-3458-ND |
Manufacturer | |
Manufacturer Product Number | MYSGK02506BRSR-EVM |
Description | EVAL BOARD FOR MYSGK02506BRSR |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MYSGK02506BRSR SGK 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 150W | |
Voltage - Output | 5V ~ 25V | |
Current - Output | 6A | |
Voltage - Input | 13.5V ~ 42V | |
Regulator Topology | - | |
Frequency - Switching | 380kHz | |
Contents | Board(s) | |
Utilized IC / Part | MYSGK02506BRSR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,15000 € | 54,15 € |
| Unit Price without VAT: | 54,15000 € |
|---|---|
| Unit Price with VAT: | 64,98000 € |

