MYRGP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYRGP
MYRGP

MYRGP100100B21RA

DigiKey Part Number
811-MYRGP100100B21RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYRGP100100B21RA
Description
DC DC CONVERTER 1V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1V 1A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRGP100100B21RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.