
ULS-6.5/15-D48N-C | |
|---|---|
DigiKey Part Number | 811-ULS-6.5/15-D48N-C-ND |
Manufacturer | |
Manufacturer Product Number | ULS-6.5/15-D48N-C |
Description | DC DC CONVERTER 6.5V 98W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6.5V 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 93% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Approval Agency CE, cURus, DEMKO |
Power (Watts) 98 W | Base Product Number |

