
MYMGK1R812ERSR-HD | |
|---|---|
DigiKey Part Number | 811-MYMGK1R812ERSR-HDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812ERSR-HD |
Description | 12A, NON-ISOLATED POL DC-DC CONV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 8V - 15V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 21.6 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90.4% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 37-SMD Module |
Voltage - Input (Max) 15V | Size / Dimension 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,85850 € | 785,85 € |
| Unit Price without VAT: | 7,85850 € |
|---|---|
| Unit Price with VAT: | 9,43020 € |

