Image for MYMGC0R88RFLF2RV-EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYMGC0R88RFLF2RV-EVM

DigiKey Part Number
811-MYMGC0R88RFLF2RV-EVM-ND
Manufacturer
Manufacturer Product Number
MYMGC0R88RFLF2RV-EVM
Description
EVAL BOARD FOR MYMGC0R88RFLF2RV
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
MYMGC0R88RFLF2RV - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
6.8W
Voltage - Output
0.85V
Current - Output
8A
Voltage - Input
3.3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
MYMGC0R88RFLF2RV
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
543,50800 €217,54 €
Manufacturers Standard Package
Unit Price without VAT:43,50800 €
Unit Price with VAT:52,20960 €