
MHR0844SA506F70 | |
|---|---|
DigiKey Part Number | 490-18240-ND |
Manufacturer | |
Manufacturer Product Number | MHR0844SA506F70 |
Description | RES 50M OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0844SA506F70 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.811" L x 0.098" W (46.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,02900 € | 20,29 € |
| 25 | 1,85280 € | 46,32 € |
| 50 | 1,75060 € | 87,53 € |
| 100 | 1,66940 € | 166,94 € |
| 300 | 1,57323 € | 471,97 € |
| 500 | 1,53904 € | 769,52 € |
| 1 000 | 1,50095 € | 1 500,95 € |
| 5 000 | 1,43973 € | 7 198,65 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,36000 € |

