
MHR0317SA108F70 | |
|---|---|
DigiKey Part Number | 490-18223-ND |
Manufacturer | |
Manufacturer Product Number | MHR0317SA108F70 |
Description | RES 1 GOHM 1% 0.8W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.8W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0317SA108F70 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.693" L x 0.098" W (17.60mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,40420 € | 40,42 € |
| 250 | 0,36980 € | 92,45 € |
| 500 | 0,34994 € | 174,97 € |
| 1 000 | 0,33410 € | 334,10 € |
| 5 000 | 0,30870 € | 1 543,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

