
MHM305-02 | |
|---|---|
DigiKey Part Number | 811-MHM305-02-ND |
Manufacturer | |
Manufacturer Product Number | MHM305-02 |
Description | IONIZER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ionizer Chassis Mount 10.8 ~ 13.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 10.8 ~ 13.2VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,31590 € | 4 263,18 € |
| Unit Price without VAT: | 21,31590 € |
|---|---|
| Unit Price with VAT: | 25,57908 € |

