Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPQ-12/25-D48NBL1-C

DigiKey Part Number
HPQ-12/25-D48NBL1-C-ND
Manufacturer
Manufacturer Product Number
HPQ-12/25-D48NBL1-C
Description
DC DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
HPQ-12/25-D48NBL1-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 1.45" W x 0.49" H (58.4mm x 36.8mm x 12.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6049,72500 €2 983,50 €
Manufacturers Standard Package
Unit Price without VAT:49,72500 €
Unit Price with VAT:59,67000 €