Front End DC DC Converter 1 Output 12V 37.5A -72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1U54-D-450-12-HA3C

DigiKey Part Number
811-D1U54-D-450-12-HA3C-ND
Manufacturer
Manufacturer Product Number
D1U54-D-450-12-HA3C
Description
DC/DC CONVERTER 12V 450W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 12V 37.5A -72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
37.5A
Manufacturer
Murata Power Solutions Inc.
Power (Watts)
450W
Series
Voltage - Isolation
1 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
93%
Type
Front End
Operating Temperature
-5°C ~ 50°C
Voltage - Input (Min)
-44V
Mounting Type
Rack Mount
Voltage - Input (Max)
-72V
Size / Dimension
9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm)
Number of Outputs
1
Approval Agency
CB, CCC, cCSAus, CE, TUV
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
100320,70980 €32 070,98 €
Unit Price without VAT:320,70980 €
Unit Price with VAT:384,85176 €