Similar

BWR-12/725-D48A-C | |
|---|---|
DigiKey Part Number | 811-1727-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-12/725-D48A-C |
Description | DC DC CONVERTER +/-12V 17W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 725mA, 725mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 725mA, 725mA |
Series | Power (Watts) 17 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXD20-48D12 | TDK-Lambda | 6 | 285-PXD20-48D12-ND | 67,58000 € | Similar |


