Ammeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA5-20PC-9-AC1-RL-C

DigiKey Part Number
811-1106-ND
Manufacturer
Manufacturer Product Number
ACA5-20PC-9-AC1-RL-C
Description
AMMETER 0-500A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
EDA/CAD Models
ACA5-20PC-9-AC1-RL-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 500A
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
85 ~ 264VAC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Current Transformer (Secondary)
Operating Temperature
0°C ~ 60°C
Weight
0.079 lb (35.83 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
10855,73046 €6 018,89 €
Unit Price without VAT:55,73046 €
Unit Price with VAT:66,87655 €