
78613/9C | |
|---|---|
DigiKey Part Number | 811-3730-ND |
Manufacturer | |
Manufacturer Product Number | 78613/9C |
Description | PULSE XFMR 1CT:1 10MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10mH General Purpose Pulse Transformer 1CT:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,57100 € | 78,55 € |
| Unit Price without VAT: | 1,57100 € |
|---|---|
| Unit Price with VAT: | 1,88520 € |

