
78613/8C | |
|---|---|
DigiKey Part Number | 811-3729-ND |
Manufacturer | |
Manufacturer Product Number | 78613/8C |
Description | PULSE XFMR 1CT:1 1MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1mH General Purpose Pulse Transformer 1CT:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 1mH | |
ET (Volt-Time) | 15VµS | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,71720 € | 42,93 € |
| 50 | 1,66520 € | 83,26 € |
| 100 | 1,61460 € | 161,46 € |
| 250 | 1,54932 € | 387,33 € |
| 500 | 1,50150 € | 750,75 € |
| 1 000 | 1,45488 € | 1 454,88 € |
| 5 000 | 1,35136 € | 6 756,80 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,36400 € |

