
77208C | |
|---|---|
DigiKey Part Number | 811-3703-ND |
Manufacturer | |
Manufacturer Product Number | 77208C |
Description | PULSE XFMR 1:1:1 16.3MH |
Customer Reference | |
Detailed Description | 16.3mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 16.3mH | |
ET (Volt-Time) | 482VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.000" L x 0.799" W (25.40mm x 20.30mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 7,01000 € | 70,10 € |
| 25 | 6,72480 € | 168,12 € |
| 50 | 6,51540 € | 325,77 € |
| 100 | 6,31190 € | 631,19 € |
| 250 | 6,05124 € | 1 512,81 € |
| 500 | 5,86040 € | 2 930,20 € |
| 1 000 | 5,67483 € | 5 674,83 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,32400 € |

